JPY | USD
Favorite

MMBFJ108 JFET N-Channel 25V 350mW Surface Mount SuperSOT-3
Price & Procurement
23,906 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 49.70000 ¥497
25 46.32000 ¥1,158
100 34.41000 ¥3,441
250 32.69200 ¥8,173
500 26.87000 ¥13,435
1,000 21.83900 ¥21,839

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBFJ108TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 23,906 - Immediate
  • Unit Price: ¥19.91733
  • Cut Tape (CT)  : MMBFJ108CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,906 - Immediate
  • Unit Price: ¥58.00000

MMBFJ108

Datasheet
Digi-Key Part Number MMBFJ108DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBFJ108
Copy  
Description JFET N-CH 25V 350MW SSOT3
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

JFET N-Channel 25V 350mW Surface Mount SuperSOT-3

Copy  
Documents & Media
Datasheets J109 / MMBFJ108
Environmental Information Material Declaration MMBFJ108
PCN Design/Specification Mold Compound 08/April/2008
Logo 17/Aug/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 25V
Current - Drain (Idss) @ Vds (Vgs=0) 80mA @ 15V
Voltage - Cutoff (VGS off) @ Id 3V @ 10nA
Input Capacitance (Ciss) (Max) @ Vds -
Resistance - RDS(On) 8 Ohms
Power - Max 350mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SuperSOT-3
Base Part Number MBFJ108
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBF4392LT1G

JFET N-CH 30V 0.225W SOT23

ON Semiconductor

¥52.00000 Details

MMBF4391LT1G

JFET N-CH 30V 0.225W SOT23

ON Semiconductor

¥52.00000 Details

2SK3666-3-TB-E

JFET N-CH 10MA 200MW 3CP

ON Semiconductor

¥42.00000 Details

MMBT2222LT1G

TRANS NPN 30V 0.6A SOT23

ON Semiconductor

¥15.00000 Details

BAS116V-7

DIODE ARRAY GP 85V 215MA SOT563

Diodes Incorporated

¥52.00000 Details

RB751S40T5G

DIODE SCHOTTKY 40V 30MA SOD523

ON Semiconductor

¥19.00000 Details
Additional Resources
Standard Package 1
Other Names MMBFJ108DKR