JPY | USD

MMBD1504A Diode Array 1 Pair Common Cathode Standard 200V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46.00
10 37.90000 ¥379.00
100 20.12000 ¥2,012.00
500 13.23400 ¥6,617.00
1,000 8.99800 ¥8,998.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBD1504ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥8.11600
  • Cut Tape (CT)  : MMBD1504ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥46.00000

MMBD1504A

Datasheet
Digi-Key Part Number MMBD1504ADKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MMBD1504A
Copy  
Description DIODE ARRAY GP 200V 200MA SOT23
Copy  
Detailed Description

Diode Array 1 Pair Common Cathode Standard 200V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 10nA @ 180V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBD1504
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBD1503A

DIODE ARRAY GP 200V 200MA SOT23

ON Semiconductor

¥46.00000 Details

MMBD1505A

DIODE ARRAY GP 200V 200MA SOT23

ON Semiconductor

¥46.00000 Details

ZXMP10A17E6TA

MOSFET P-CH 100V 1.3A SOT26

Diodes Incorporated

¥85.00000 Details

USBLC6-4SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

¥79.00000 Details

132289

CONN SMA RCPT STR 50OHM EDGE MNT

Amphenol RF

¥759.00000 Details

0476420001

CONN RCPT MICRO USB B 5POS SMD

Molex

¥91.00000 Details
Additional Resources
Standard Package 1
Other Names MMBD1504ADKR