MM3Z11VT1G Zener Diode 11V 300mW ±5% Surface Mount SOD-323
Price & Procurement
2,410 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20
10 18.70000 ¥187
100 10.18000 ¥1,018
500 6.26200 ¥3,131
1,000 4.27000 ¥4,270

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MM3Z11VT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥3.62933
  • Cut Tape (CT)  : MM3Z11VT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,410 - Immediate
  • Unit Price: ¥20.00000

MM3Z11VT1G

Datasheet
Digi-Key Part Number MM3Z11VT1GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number MM3Z11VT1G
Copy  
Description DIODE ZENER 11V 300MW SOD323
Copy  
Detailed Description

Zener Diode 11V 300mW ±5% Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets MM3ZyyyT1G, SZMM3ZyyyT1G Series
Environmental Information Material Declaration MM3Z11VT1G
PCN Design/Specification Copper Wire 08/Jun/2009
PCN Assembly/Origin SOD323 LeadFrame Improvement 29/May/2017
EDA / CAD Models MM3Z11VT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 20 Ohms
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number MM3Z11
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MM3Z24VT1G

DIODE ZENER 24V 300MW SOD323

onsemi

¥20.00000 Details

LT4256-1CS8#PBF

IC HOT SWAP CTRLR GP 8SOIC

Analog Devices Inc.

¥549.00000 Details

BZX384-C11,115

DIODE ZENER 11V 300MW SOD323

Nexperia USA Inc.

¥25.00000 Details

LG R971-KN-1

LED GREEN DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

¥31.00000 Details

430182050816

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

¥58.00000 Details

SSM3K2615R,LF

MOSFET N-CH 60V 2A SOT23F

Toshiba Semiconductor and Storage

¥57.00000 Details
Additional Resources
Standard Package 1
Other Names MM3Z11VT1GOSDKR