JPY | USD
Favorite

MJD44H11T4G Bipolar (BJT) Transistor NPN 80V 8A 85MHz 1.75W Surface Mount DPAK
Price & Procurement
19,137 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
10 57.40000 ¥574
25 53.56000 ¥1,339
100 39.79000 ¥3,979
500 31.06400 ¥15,532
1,000 25.25000 ¥25,250

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MJD44H11T4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: ¥22.57120
  • Cut Tape (CT)  : MJD44H11T4GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,137 - Immediate
  • Unit Price: ¥66.00000
  • Tape & Reel (TR)  : MJD44H11RLGOSTR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 3,600 - Immediate
  • Unit Price: ¥24.81056
  • Cut Tape (CT)  : MJD44H11RLGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,900 - Immediate
  • Unit Price: ¥65.00000
  • Digi-Reel®  : MJD44H11RLGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,900 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MJD44H11GOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,160 - Immediate
  • Unit Price: ¥65.00000
  • Tape & Reel (TR)  : MJD44H11T5GOSTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 55,000 - Factory Stock 
  • Unit Price: ¥25.24840
  • Cut Tape (CT)  : MJD44H11T5GOSCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,300 - Immediate
    55,000 - Factory Stock 
  • Unit Price: ¥66.00000
  • Digi-Reel®  : MJD44H11T5GOSDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,300 - Immediate
    55,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MJD44H11T4G

Datasheet
Digi-Key Part Number MJD44H11T4GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MJD44H11T4G
Copy  
Description TRANS NPN 80V 8A DPAK
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 80V 8A 85MHz 1.75W Surface Mount DPAK

Copy  
Customer Reference
Documents & Media
Datasheets MJD44H11, MJD45H11
Environmental Information Material Declaration MJD44H11T4G
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
HTML Datasheet MJD44H11, MJD45H11
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V
Power - Max 1.75W
Frequency - Transition 85MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number MJD44
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MJD45H11T4G

TRANS PNP 80V 8A DPAK

ON Semiconductor

¥66.00000 Details

PBC03SAAN

CONN HEADER VERT 3POS 2.54MM

Sullins Connector Solutions

¥33.00000 Details

MJD45H11G

TRANS PNP 80V 8A DPAK

ON Semiconductor

¥66.00000 Details

MJD44H11T4

TRANS NPN 80V 8A DPAK

STMicroelectronics

¥70.00000 Details

LTST-C190GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

¥27.00000 Details

MJD44H11J

MJD44H11/SOT428/DPAK

Nexperia USA Inc.

¥42.00000 Details
Additional Resources
Standard Package 1
Other Names MJD44H11T4GOSDKR