JPY | USD
Favorite

MJD44H11RLG Bipolar (BJT) Transistor NPN 80V 8A 85MHz 1.75W Surface Mount DPAK
Price & Procurement
3,900 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
10 57.60000 ¥576
25 54.96000 ¥1,374
100 39.89000 ¥3,989
500 37.23200 ¥18,616

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MJD44H11T4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: ¥22.57120
  • Cut Tape (CT)  : MJD44H11T4GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,137 - Immediate
  • Unit Price: ¥66.00000
  • Digi-Reel®  : MJD44H11T4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,137 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MJD44H11RLGOSTR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 3,600 - Immediate
  • Unit Price: ¥24.81056
  • Cut Tape (CT)  : MJD44H11RLGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,900 - Immediate
  • Unit Price: ¥65.00000
  • Tube  : MJD44H11GOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,160 - Immediate
  • Unit Price: ¥65.00000
  • Tape & Reel (TR)  : MJD44H11T5GOSTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 55,000 - Factory Stock 
  • Unit Price: ¥25.24840
  • Cut Tape (CT)  : MJD44H11T5GOSCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,300 - Immediate
    55,000 - Factory Stock 
  • Unit Price: ¥66.00000
  • Digi-Reel®  : MJD44H11T5GOSDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,300 - Immediate
    55,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MJD44H11RLG

Datasheet
Digi-Key Part Number MJD44H11RLGOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MJD44H11RLG
Copy  
Description TRANS NPN 80V 8A DPAK
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 80V 8A 85MHz 1.75W Surface Mount DPAK

Copy  
Customer Reference
Documents & Media
Datasheets MJD44H11, MJD45H11
Environmental Information Material Declaration MJD44H11RLG
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
HTML Datasheet MJD44H11, MJD45H11
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V
Power - Max 1.75W
Frequency - Transition 85MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number MJD44
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MJD45H11RLG

TRANS PNP 80V 8A DPAK

ON Semiconductor

¥66.00000 Details

MMBT2222ALT1G

TRANS NPN 40V 600MA SOT23

ON Semiconductor

¥16.00000 Details
Additional Resources
Standard Package 1
Other Names MJD44H11RLGOSDKR