JPY | USD

MCT6 Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Price & Procurement
26,098 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 114.00000 ¥114
10 74.20000 ¥742
100 48.64000 ¥4,864
1,000 42.26300 ¥42,263

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number MCT6-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MCT6
Copy  
Description OPTOISOLATOR 5KV 2CH TRANS 8-DIP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP

Copy  
Customer Reference
Documents & Media
Datasheets MCT6 Datasheet
Environmental Information Material Declaration MCT6
PCN Design/Specification MCTx Devices Construction 08/May/2007
Logo 17/Aug/2017
PCN Assembly/Origin MCT6y Series Leadframe Chg 28/Jun/2019
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models MCT6 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tube 
Part Status Active
Number of Channels 2
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 20% @ 10mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 2.4µs, 2.4µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor
Voltage - Output (Max) 30V
Current - Output / Channel 30mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Base Part Number MCT6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCT6

OPTOISOLTR 5.3KV 2CH TRANS 8-DIP

Vishay Semiconductor Opto Division

¥140.00000 Details

SN74LS138N

IC DECODER/DEMUX 1X3:8 16DIP

Texas Instruments

¥105.00000 Details

ULN2003A

IC PWR RELAY 7NPN 1:1 16DIP

STMicroelectronics

¥67.00000 Details

1N4148

DIODE GEN PURP 100V 200MA DO35

ON Semiconductor

¥12.00000 Details

2N4401TAR

TRANS NPN 40V 600MA TO92-3

ON Semiconductor

¥39.00000 Details

MCT61

OPTOISO 5KV 2CH TRANSISTOR 8DIP

ON Semiconductor

¥128.00000 Details
Additional Resources
Standard Package 1,000
Other Names /MCT6
MCT6QT
MCT6QT-ND