Price & Procurement
2,610 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 190.00000 ¥190
10 170.80000 ¥1,708
25 161.08000 ¥4,027
100 137.26000 ¥13,726
250 128.88400 ¥32,221
500 112.77200 ¥56,386
1,000 106.38800 ¥106,388

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC74LVX4245DTR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥106.38840
  • Cut Tape (CT)  : MC74LVX4245DTR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,610 - Immediate
  • Unit Price: ¥190.00000

MC74LVX4245DTR2G

Datasheet
Digi-Key Part Number MC74LVX4245DTR2GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MC74LVX4245DTR2G
Copy  
Description IC TXRX NON-INVERT 5.5V 24TSSOP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets MC74LVX4245
Environmental Information Material Declaration MC74LVX4245DTR2G
PCN Assembly/Origin Mult Devices 30/Oct/2017
HTML Datasheet MC74LVX4245
EDA / CAD Models MC74LVX4245DTR2G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 74LVX
Packaging Digi-Reel® 
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 12mA, 12mA; 24mA, 24mA
Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number MC74LVX4245
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74LVX4245MTCX

IC TXRX NON-INVERT 5.5V 24TSSOP

ON Semiconductor

¥132.00000 Details
Additional Resources
Standard Package 1
Other Names MC74LVX4245DTR2GOSDKR