Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 104.00000 ¥104
10 93.20000 ¥932
25 88.44000 ¥2,211
100 72.65000 ¥7,265
250 67.91600 ¥16,979
500 60.01600 ¥30,008
1,000 52.15000 ¥52,150

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC33063AVDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥52.15000
  • Tube  : MC33063AVDG-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥105.00000

MC33063AVDR2G

Datasheet
Digi-Key Part Number MC33063AVDR2GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number MC33063AVDR2G
Copy  
Description IC REG BUCK BST ADJ 1.5A 8SOIC
Copy  
Detailed Description

Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets MC3x063A, SC3x063A, NCV33063A
Environmental Information Material Declaration MC33063AVDR2G
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
HTML Datasheet MC3x063A, SC3x063A, NCV33063A
EDA / CAD Models MC33063AVDR2G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 40V (Switch)
Current - Output 1.5A (Switch)
Frequency - Switching 100kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MC33063
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC33063AQDRQ1

IC REG BUCK BST ADJ 1.5A 8SOIC

Texas Instruments

¥201.00000 Details
Additional Resources
Standard Package 1
Other Names MC33063AVDR2GOSDKR