JPY | USD

Price & Procurement
7,278 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66.00
10 56.30000 ¥563.00
25 52.56000 ¥1,314.00
100 42.05000 ¥4,205.00
250 39.04400 ¥9,761.00
500 33.03600 ¥16,518.00
1,000 25.52800 ¥25,528.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC14021BDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥24.79120
  • Cut Tape (CT)  : MC14021BDR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,278 - Immediate
  • Unit Price: ¥66.00000
  • Tube  : MC14021BDGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 616 - Immediate
    12,720 - Factory Stock 
  • Unit Price: ¥76.00000

MC14021BDR2G

Datasheet
Digi-Key Part Number MC14021BDR2GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MC14021BDR2G
Copy  
Description IC SHIFT REGISTER 8BIT 16SOIC
Copy  
Detailed Description

Shift Shift Register 1 Element 8 Bit 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets MC14014B,21B
Environmental Information Material Declaration MC14021BDR2G
EDA / CAD Models MC14021BDR2G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 4000B
Packaging Digi-Reel® 
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Parallel or Serial to Serial
Voltage - Supply 3V ~ 18V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MC14021
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HEF4021BT,653

IC STATIC SHIFT REG 8BIT 16SOIC

Nexperia USA Inc.

¥61.00000 Details
Additional Resources
Standard Package 1
Other Names MC14021BDR2GOSDKR