JPY | USD

MC10H160PG Parity Generator 12-Bit 16-DIP
Non-Stock

MC10H160PG

Datasheet
Digi-Key Part Number MC10H160PG-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MC10H160PG
Copy  
Description IC PARITY GEN/CHKER 12-BIT 16DIP
Copy  
Detailed Description

Parity Generator 12-Bit 16-DIP

Copy  
Customer Reference
Documents & Media
Datasheets MC10H160
PCN Obsolescence/ EOL Multiple Devices 30/Sept/2009
HTML Datasheet MC10H160
EDA / CAD Models MC10H160PG by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 10H
Packaging Tube 
Part Status Obsolete
Logic Type Parity Generator/Checker
Number of Circuits 12-Bit
Current - Output High, Low -
Voltage - Supply 4.94V ~ 5.46V
Operating Temperature 0°C ~ 75°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Base Part Number MC10H160
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25