MBR120ESFT3G Diode Schottky 20V 1A Surface Mount SOD-123FL
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 43.70000 ¥437
100 32.61000 ¥3,261
500 25.62800 ¥12,814
1,000 19.80300 ¥19,803
2,000 19.23150 ¥38,463

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MBR120ESFT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥13.87200
  • Tape & Reel (TR)  : MBR120ESFT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥19.23140

MBR120ESFT3G

Datasheet
Digi-Key Part Number MBR120ESFT3GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number MBR120ESFT3G
Copy  
Description DIODE SCHOTTKY 20V 1A SOD123FL
Copy  
Detailed Description

Diode Schottky 20V 1A Surface Mount SOD-123FL

Copy  
Customer Reference
Documents & Media
Datasheets MBR120ESFTxG, NRVB120ESFTxG
Environmental Information Material Declaration MBR120ESFT3G
PCN Design/Specification Mold Compound/Lead Frame Chg 21/Jul/2016
PCN Assembly/Origin SOD123FL LeadFrame Chgs 16/Dec/2020
HTML Datasheet MBR120ESFTxG, NRVB120ESFTxG
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 530mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number MBR120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

¥58.00000 Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

¥81.00000 Details

MCP73832T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

¥81.00000 Details

XC6210B332MR-G

IC REG LINEAR 3.3V 700MA SOT25

Torex Semiconductor Ltd

¥100.00000 Details

PJ-102AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥90.00000 Details

KMR221GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names MBR120ESFT3GOSDKR