MBR120ESFT1G Diode Schottky 20V 1A Surface Mount SOD-123FL
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 48.00000 ¥48
10 39.50000 ¥395
100 26.89000 ¥2,689
500 20.16800 ¥10,084
1,000 15.12500 ¥15,125

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MBR120ESFT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥13.87200
  • Tape & Reel (TR)  : MBR120ESFT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥19.23140

MBR120ESFT1G

Datasheet
Digi-Key Part Number MBR120ESFT1GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number MBR120ESFT1G
Copy  
Description DIODE SCHOTTKY 20V 1A SOD123L
Copy  
Detailed Description

Diode Schottky 20V 1A Surface Mount SOD-123FL

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 530mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number MBR120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBR120LSFT3G

DIODE SCHOTTKY 20V 1A SOD123L

onsemi

¥54.00000 Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

¥81.00000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

¥58.00000 Details

LTST-C171KRKT

LED RED CLEAR SMD

Lite-On Inc.

¥33.00000 Details

74HC165D,653

IC SHIFT REGST 8BIT PI-SO 16SOIC

Nexperia USA Inc.

¥47.00000 Details

LTST-C171KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

¥33.00000 Details
Additional Resources
Standard Package 1
Other Names MBR120ESFT1GOSDKR