JPY | USD

M74VHC1GT32DFT1G OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Price & Procurement
1,327 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 37.40000 ¥374
25 31.32000 ¥783
100 19.82000 ¥1,982
250 15.29600 ¥3,824
500 13.03400 ¥6,517
1,000 8.86300 ¥8,863

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : M74VHC1GT32DFT2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 390,000 - Factory Stock 
  • Unit Price: ¥7.50400
  • Cut Tape (CT)  : M74VHC1GT32DFT2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,133 - Immediate
    390,000 - Factory Stock 
  • Unit Price: ¥43.00000
  • Digi-Reel®  : M74VHC1GT32DFT2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,133 - Immediate
    390,000 - Factory Stock 
  • Unit Price: Digi-Reel®

M74VHC1GT32DFT1G

Datasheet
Digi-Key Part Number M74VHC1GT32DFT1GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number M74VHC1GT32DFT1G
Copy  
Description IC GATE OR 1CH 2-INP SC88A
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 74VHC
Packaging Cut Tape (CT) 
Part Status Active
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 3V ~ 5.5V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.53V ~ 0.8V
Logic Level - High 1.4V ~ 2V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-88A (SC-70-5/SOT-353)
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number M74VHC1GT32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names M74VHC1GT32DFT1GOSCT