Price & Procurement
7,355 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 72.00000 ¥72
10 63.70000 ¥637
25 59.84000 ¥1,496
100 48.83000 ¥4,883
250 45.36000 ¥11,340
500 38.60600 ¥19,303
1,000 31.86700 ¥31,867

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FSUSB30UMXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥31.86680
  • Cut Tape (CT)  : FSUSB30UMXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,355 - Immediate
  • Unit Price: ¥72.00000

FSUSB30UMX

Datasheet
Digi-Key Part Number FSUSB30UMXDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number FSUSB30UMX
Copy  
Description IC USB SWITCH 2X2 10UMLP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

USB Switch IC 1 Channel 10-UMLP (1.8x1.4)

Copy  
Customer Reference
Documents & Media
Datasheets FSUSB30L10x Datasheet
Environmental Information Material Declaration FSUSB30UMX
Featured Product FSUSB30
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 29/Aug/2018
EDA / CAD Models FSUSB30UMX by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 1
On-State Resistance (Max) 10Ohm
Voltage - Supply, Single (V+) 3V ~ 4.3V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 720MHz
Features Break-Before-Make, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFQFN
Supplier Device Package 10-UMLP (1.8x1.4)
Base Part Number FSUSB30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FSUSB42UMX

IC USB SWITCH DPDT 10UMLP

onsemi

¥71.00000 Details

FSUSB104UMX

IC USB SWITCH DUAL DPDT 10UMLP

onsemi

¥94.00000 Details

BD11600NUX-E2

IC USB SWITCH DPDT 10-VSON

Rohm Semiconductor

¥111.00000 Details

PCF85063ATT/AJ

IC RTC CLK/CALENDAR I2C 8TSSOP

NXP USA Inc.

¥113.00000 Details

IIS2DLPCTR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

¥369.00000 Details

AP63301WU-7

DCDC CONV HV BUCK TSOT26

Diodes Incorporated

¥113.00000 Details
Additional Resources
Standard Package 1
Other Names FSUSB30UMXDKR