JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71.00
10 62.00000 ¥620.00
25 58.16000 ¥1,454.00
100 47.49000 ¥4,749.00
250 44.10800 ¥11,027.00
500 37.54000 ¥18,770.00
1,000 30.98900 ¥30,989.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FSUSB30MUXTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥30.98900
  • Cut Tape (CT)  : FSUSB30MUXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥71.00000

FSUSB30MUX

Datasheet
Digi-Key Part Number FSUSB30MUXDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FSUSB30MUX
Copy  
Description IC USB SWITCH 2X2 10MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

USB Switch IC 1 Channel 10-MSOP

Copy  
Customer Reference
Documents & Media
Datasheets FSUSB30L10x Datasheet
Environmental Information Material Declaration FSUSB30MUX
Featured Product FSUSB30
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models FSUSB30MUX by SnapEDA
FSUSB30MUX by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 1
On-State Resistance (Max) 10Ohm
Voltage - Supply, Single (V+) 3V ~ 4.3V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 720MHz
Features Break-Before-Make, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number FSUSB30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FSUSB31K8X

IC USB SWITCH DPST US8

ON Semiconductor

¥103.00000 Details

SI2333DS-T1-E3

MOSFET P-CH 12V 4.1A SOT23-3

Vishay Siliconix

¥92.00000 Details

CB3LV-3C-12M000000

XTAL OSC XO 12.0000MHZ HCMOS TTL

CTS-Frequency Controls

¥194.00000 Details

87520-0010BLF

CONN RCPT USB2.0 TYPEA 4POS R/A

Amphenol ICC (FCI)

¥99.00000 Details

CP2102-GMR

IC USB-TO-UART BRIDGE 28VQFN

Silicon Labs

¥430.00000 Details

TPD4EUSB30DQAR

TVS DIODE 5.5VWM 8VC 10USON

Texas Instruments

¥109.00000 Details
Additional Resources
Standard Package 1
Other Names FSUSB30MUXDKR