Price & Procurement
2,855 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 98.00000 ¥98
10 86.60000 ¥866
25 81.28000 ¥2,032
100 66.34000 ¥6,634
250 61.61600 ¥15,404
500 52.43800 ¥26,219
1,000 43.28600 ¥43,286

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1990-FSUSB30L10XTR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 25,000 - Immediate
  • Unit Price: ¥37.10240
  • Tape & Reel (TR)  : FSUSB30L10XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥43.28620
  • Cut Tape (CT)  : FSUSB30L10XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,855 - Immediate
  • Unit Price: ¥98.00000

FSUSB30L10X

Datasheet
Digi-Key Part Number FSUSB30L10XDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number FSUSB30L10X
Copy  
Description IC USB SWITCH 2X2 10MICROPAK
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

USB Switch IC 1 Channel 10-MicroPak™

Copy  
Customer Reference
Documents & Media
Datasheets FSUSB30L10x Datasheet
Environmental Information Material Declaration FSUSB30L10X
Featured Product FSUSB30
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models FSUSB30L10X by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 1
On-State Resistance (Max) 10Ohm
Voltage - Supply, Single (V+) 3V ~ 4.3V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 720MHz
Features Break-Before-Make, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFQFN Exposed Pad
Supplier Device Package 10-MicroPak™
Base Part Number FSUSB30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-250-18-5PX-F-TR

CRYSTAL 25.0000MHZ 18PF SMD

ECS Inc.

¥53.00000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

¥192.00000 Details

TDZ22J,115

DIODE ZENER 22V 500MW SOD323F

Nexperia USA Inc.

¥37.00000 Details

FSUSB104UMX

IC USB SWITCH DUAL DPDT 10UMLP

onsemi

¥94.00000 Details

TS3USB3000RSER

IC USB SW/MHL DPDT 10UQFN

Texas Instruments

¥139.00000 Details

FSA3000L10X

IC ANLG VIDEO SWITCH 10-MICROPAK

onsemi

¥102.00000 Details
Additional Resources
Standard Package 1
Other Names FSUSB30L10XDKR