In Stock: 25,000
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
5,000 37.10240 ¥185,512

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FSUSB30L10XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥43.28620
  • Cut Tape (CT)  : FSUSB30L10XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,855 - Immediate
  • Unit Price: ¥98.00000
  • Digi-Reel®  : FSUSB30L10XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,855 - Immediate
  • Unit Price: Digi-Reel®

FSUSB30L10X

Datasheet
Digi-Key Part Number 1990-FSUSB30L10XTR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number FSUSB30L10X
Copy  
Description IC USB SWITCH 2X2 10MICROPAK
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

USB Switch IC 1 Channel 10-MicroPak™

Copy  
Customer Reference
Documents & Media
Datasheets FSUSB30L10x Datasheet
Environmental Information Material Declaration FSUSB30L10X
Featured Product FSUSB30
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models FSUSB30L10X by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 1
On-State Resistance (Max) 10Ohm
Voltage - Supply, Single (V+) 3V ~ 4.3V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 720MHz
Features Break-Before-Make, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFQFN Exposed Pad
Supplier Device Package 10-MicroPak™
Base Part Number FSUSB30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names 1990-FSUSB30L10XTR