JPY | USD
Favorite

FSA2567UMX Telecommunications Switch IC 1 Channel 16-UMLP (1.8x2.6)
Price & Procurement
1,959 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 65.20000 ¥652
25 61.32000 ¥1,533
100 46.47000 ¥4,647
250 39.54400 ¥9,886
500 37.56800 ¥18,784
1,000 28.67000 ¥28,670
2,500 26.69280 ¥66,732

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FSA2567UMXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥26.69260
  • Cut Tape (CT)  : FSA2567UMXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,959 - Immediate
  • Unit Price: ¥74.00000

FSA2567UMX

Datasheet
Digi-Key Part Number FSA2567UMXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FSA2567UMX
Copy  
Description IC SWITCH 4PDT 16UMLP
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Telecommunications Switch IC 1 Channel 16-UMLP (1.8x2.6)

Copy  
Customer Reference
Documents & Media
Datasheets FSA2567UMx Datasheet
Environmental Information Material Declaration FSA2567UMX
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 29/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Telecommunications
Multiplexer/Demultiplexer Circuit -
Switch Circuit 4PDT
Number of Channels 1
On-State Resistance (Max) 10Ohm
Voltage - Supply, Single (V+) 1.65V ~ 4.3V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 475MHz
Features Break-Before-Make
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFQFN
Supplier Device Package 16-UMLP (1.8x2.6)
Base Part Number FSA2567
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPD3F303DPVR

FILTER RC(PI) ESD SMD

Texas Instruments

¥86.00000 Details

ACM2012-900-2P-T002

CMC 400MA 2LN 90 OHM SMD

TDK Corporation

¥50.00000 Details

693043020611

CONN SMART CARD PUSH-PULL

Würth Elektronik

¥189.00000 Details

SIM8060-6-0-14-00-A

SIM NANO HINGED, 6P, 1.40MM PROF

GCT

¥143.00000 Details

DMG1012UW-7

MOSFET N-CH 20V 1A SOT323

Diodes Incorporated

¥37.00000 Details

0787231001

CONN MICRO SIM CARD PUSH-PULL

Molex

¥166.00000 Details
Additional Resources
Standard Package 1
Other Names FSA2567UMXDKR