JPY | USD
Favorite

FSA2258L10X 2 Circuit IC Switch 2:1 500mOhm (Typ) 10-MicroPak™
Price & Procurement
46,031 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 54.80000 ¥548
25 51.20000 ¥1,280
100 38.04000 ¥3,804
250 32.18800 ¥8,047
500 30.72200 ¥15,361
1,000 22.67600 ¥22,676
2,500 21.21200 ¥53,030

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FSA2258L10XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: ¥20.48080
  • Cut Tape (CT)  : FSA2258L10XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,031 - Immediate
  • Unit Price: ¥64.00000

FSA2258L10X

Datasheet
Digi-Key Part Number FSA2258L10XDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FSA2258L10X
Copy  
Description IC SWITCH DUAL SPDT 10MICROPAK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 2:1 500mOhm (Typ) 10-MicroPak™

Copy  
Documents & Media
Datasheets FSA2258
Environmental Information Material Declaration FSA2258L10X
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 500mOhm (Typ)
Channel-to-Channel Matching (ΔRon) 80mOhm
Voltage - Supply, Single (V+) 1.65V ~ 4.3V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 55ns, 30ns
-3db Bandwidth 50MHz
Charge Injection 25pC
Channel Capacitance (CS(off), CD(off)) 3.3pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -100dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFQFN Exposed Pad
Supplier Device Package 10-MicroPak™
Base Part Number FSA2258
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74HC4053BQ,115

IC MUX/DEMUX TRIPLE 2X1 16DHVQFN

Nexperia USA Inc.

¥52.00000 Details

TS5A3159ADBVR

IC SWITCH SPDT SOT23-6

Texas Instruments

¥98.00000 Details

TS5A23157RSER

IC SWITCH DUAL SPDT 10UQFN

Texas Instruments

¥91.00000 Details

ADG749BKSZ-REEL7

IC SWITCH SPDT SC70-6

Analog Devices Inc.

¥249.00000 Details

74LVC1G3157GW,125

IC MUX/DEMUX 2X1 6TSSOP

Nexperia USA Inc.

¥38.00000 Details

SN74LVC1G3157DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

¥43.00000 Details
Additional Resources
Standard Package 1
Other Names FSA2258L10XDKR