FQU13N10LTU N-Channel 100V 10A (Tc) 2.5W (Ta), 40W (Tc) Through Hole I-PAK
Price & Procurement
8,222 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 98.00000 ¥98
10 85.50000 ¥855
100 65.59000 ¥6,559
500 51.85200 ¥25,926
1,000 41.48200 ¥41,482
2,000 41.24550 ¥82,491

Submit a request for quotation on quantities greater than those displayed.

FQU13N10LTU

Datasheet
Digi-Key Part Number FQU13N10LTU-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number FQU13N10LTU
Copy  
Description MOSFET N-CH 100V 10A IPAK
Copy  
Detailed Description

N-Channel 100V 10A (Tc) 2.5W (Ta), 40W (Tc) Through Hole I-PAK

Copy  
Customer Reference
Documents & Media
Datasheets FQD13N10L, FQU13N10L
Environmental Information Material Declaration FQU13N10LTU
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly Chg 20/Dec/2019
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series QFET®
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 10A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 180mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 520pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 40W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package I-PAK
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Base Part Number FQU13N10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PPN7PA12C1

STANDARD MOTOR 11605 RPM 5V

NMB Technologies Corporation

¥379.00000 Details

1N5393-E3/54

DIODE GEN PURP 200V 1.5A DO204AL

Vishay General Semiconductor - Diodes Division

¥39.00000 Details

1DC103K-EC

THERMISTOR NTC 10KOHM 3950K DISC

Ametherm

¥431.00000 Details

NHD-0216BZ-RN-YBW

LCD MOD 32 DIG 16 X 2 REFLECTIVE

Newhaven Display Intl

¥1,274.00000 Details

CY8CKIT-059

CY8C58LP EVAL BRD

Cypress Semiconductor Corp

¥1,762.00000 Details

EN11-HSM1AF15

ROTARY ENCODER MECHANICAL 20PPR

TT Electronics/BI

¥173.00000 Details
Additional Resources
Standard Package 5,040