JPY | USD

FPF2165R Power Switch/Driver 1:1 P-Channel 1.5A 6-MicroFET (2x2)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 153.00000 ¥153.00
10 137.50000 ¥1,375.00
25 130.56000 ¥3,264.00
100 107.24000 ¥10,724.00
250 100.24400 ¥25,061.00
500 88.59000 ¥44,295.00
1,000 76.97700 ¥76,977.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FPF2165RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥76.97667
  • Cut Tape (CT)  : FPF2165RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥153.00000

FPF2165R

Datasheet
Digi-Key Part Number FPF2165RDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FPF2165R
Copy  
Description IC PWR SWITCH P-CH 1:1 6MICROFET
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.5A 6-MicroFET (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets FPF2165R
Environmental Information Material Declaration FPF2165R
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 29/Aug/2018
HTML Datasheet FPF2165R
EDA / CAD Models FPF2165R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 95mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 6-MicroFET (2x2)
Package / Case 6-WDFN Exposed Pad
Base Part Number FPF2165
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTK3139PT1G

MOSFET P-CH 20V 660MA SOT723

ON Semiconductor

¥61.00000 Details

RCLAMP0504S.TCT

TVS DIODE 5VWM 25VC SOT23-6

Semtech Corporation

¥111.00000 Details

DF40C-100DS-0.4V(51)

CONN RCPT 100POS SMD GOLD

Hirose Electric Co Ltd

¥204.00000 Details

NC7WV16P6X

IC BUFFER NON-INVERT 3.6V SC88

ON Semiconductor

¥72.00000 Details

SN74LVC1G332DCKR

IC GATE OR 1CH 3-INP SC70-6

Texas Instruments

¥52.00000 Details

BLM15EG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

¥26.00000 Details
Additional Resources
Standard Package 1
Other Names FPF2165RDKR