JPY | USD

FODM8801BR2 Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Price & Procurement
2,084 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 194.00000 ¥194.00
10 122.30000 ¥1,223.00
100 90.52000 ¥9,052.00
500 83.17800 ¥41,589.00
1,000 80.77800 ¥80,778.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : FODM8801BFS-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,926 - Immediate
  • Unit Price: ¥178.00000
  • Tape & Reel (TR)  : FODM8801BR2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥80.77760
  • Cut Tape (CT)  : FODM8801BR2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,084 - Immediate
  • Unit Price: ¥194.00000

FODM8801BR2

Datasheet
Digi-Key Part Number FODM8801BR2DKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FODM8801BR2
Copy  
Description OPTOISO 3.75KV TRANS 4-MINI-FLAT
Copy  
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat

Copy  
Customer Reference
Documents & Media
Datasheets FODM8801(A,B,C)
Environmental Information Material Declaration FODM8801BR2
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev A/T Site 13/May/2021
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models FODM8801BR2 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series OptoHit™
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 130% @ 1mA
Current Transfer Ratio (Max) 260% @ 1mA
Turn On / Turn Off Time (Typ) 6µs, 6µs
Rise / Fall Time (Typ) 5µs, 5.5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 75V
Current - Output / Channel 30mA
Voltage - Forward (Vf) (Typ) 1.35V
Current - DC Forward (If) (Max) 20mA
Vce Saturation (Max) 400mV
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-Mini-Flat
Base Part Number FODM8801
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FODM8801BR2DKR