FODM8061V Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 233.00000 ¥233
10 155.30000 ¥1,553
100 119.50000 ¥11,950
500 108.03000 ¥54,015
1,000 95.54500 ¥95,545

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FODM8061R2VTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥134.94200
  • Cut Tape (CT)  : FODM8061R2VCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 467 - Immediate
  • Unit Price: ¥282.00000
  • Digi-Reel®  : FODM8061R2VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 467 - Immediate
  • Unit Price: Digi-Reel®

FODM8061V

Datasheet
Digi-Key Part Number FODM8061V-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number FODM8061V
Copy  
Description OPTOISO 3.75KV OPEN COLL 5MFP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat

Copy  
Customer Reference
Documents & Media
Datasheets FODM8061
Environmental Information Material Declaration FODM8061V
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
HTML Datasheet FODM8061
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Tube 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Open Collector, Schottky Clamped
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 80ns, 80ns
Rise / Fall Time (Typ) 20ns, 10ns
Voltage - Forward (Vf) (Typ) 1.45V
Current - DC Forward (If) (Max) 50mA
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package 5-Mini-Flat
Base Part Number FODM80
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000