FODM8061R2V Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat
Price & Procurement
470 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 271.00000 ¥271
10 180.80000 ¥1,808
100 139.12000 ¥13,912
500 129.75400 ¥64,877

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FODM8061R2VTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥129.75560
  • Cut Tape (CT)  : FODM8061R2VCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 470 - Immediate
  • Unit Price: ¥271.00000
  • Tube  : FODM8061V-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥224.00000

FODM8061R2V

Datasheet
Digi-Key Part Number FODM8061R2VDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number FODM8061R2V
Copy  
Description OPTOISO 3.75KV OPEN COLL 5MFP
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat

Copy  
Customer Reference
Documents & Media
Datasheets FODM8061
Environmental Information Material Declaration FODM8061R2V
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Alternate LED manufacturing site/LED die source 15/Jul/2021
PCN Packaging Mult Devices 24/Oct/2017
HTML Datasheet FODM8061
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Open Collector, Schottky Clamped
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 80ns, 80ns
Rise / Fall Time (Typ) 20ns, 10ns
Voltage - Forward (Vf) (Typ) 1.45V
Current - DC Forward (If) (Max) 50mA
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package 5-Mini-Flat
Base Part Number FODM8061
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DSPIC33FJ128MC706AT-I/PT

IC MCU 16BIT 128KB FLASH 64TQFP

Microchip Technology

¥932.00000 Details

TOP243PN

IC OFFLINE SWITCH FLYBACK 8DIP

Power Integrations

¥257.00000 Details
Additional Resources
Standard Package 1
Other Names FODM8061R2VDKR