JPY | USD

FODM8061R2V Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat
Price & Procurement
1,830 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 270.00000 ¥270.00
10 180.30000 ¥1,803.00
100 138.75000 ¥13,875.00
500 129.41400 ¥64,707.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FODM8061R2VTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 1,830 - Immediate
  • Unit Price: ¥130.05000
  • Digi-Reel®  : FODM8061R2VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,830 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : FODM8061V-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥224.00000

FODM8061R2V

Datasheet
Digi-Key Part Number FODM8061R2VCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FODM8061R2V
Copy  
Description OPTOISO 3.75KV OPEN COLL 5MFP
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat

Copy  
Customer Reference
Documents & Media
Datasheets FODM8061
Environmental Information Material Declaration FODM8061R2V
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Alternate LED manufacturing site/LED die source 15/Jul/2021
PCN Packaging Mult Devices 24/Oct/2017
HTML Datasheet FODM8061
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Open Collector, Schottky Clamped
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 80ns, 80ns
Rise / Fall Time (Typ) 20ns, 10ns
Voltage - Forward (Vf) (Typ) 1.45V
Current - DC Forward (If) (Max) 50mA
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package 5-Mini-Flat
Base Part Number FODM8061
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SP724AHTG

TVS ARRAY ESD 4CH 20V SOT-23

Littelfuse Inc.

¥214.00000 Details

LM22673MR-ADJ/NOPB

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

¥713.00000 Details

APT1608QBC/D

LED BLUE CLEAR CHIP SMD

Kingbright

¥53.00000 Details

TSC101AIYLT

IC CURR SENSE 1 CIRCUIT SOT23-5

STMicroelectronics

¥197.00000 Details

LPC1517JBD64E

IC MCU 32BIT 64KB FLASH 64LQFP

NXP USA Inc.

¥983.00000 Details

SN65HVD230QDRG4Q1

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥351.00000 Details
Additional Resources
Standard Package 1
Other Names FODM8061R2VCT