FOD817BSD Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 45.20000 ¥452
100 25.98000 ¥2,598

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FOD817BSDTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥20.33800
  • Cut Tape (CT)  : FOD817BSDCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥73.00000

FOD817BSD

Datasheet
Digi-Key Part Number FOD817BSDDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number FOD817BSD
Copy  
Description OPTOISOLATOR 5KV TRANSISTOR 4SMD
Copy  
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD

Copy  
Customer Reference
Documents & Media
Datasheets FOD814, 817 Series
Environmental Information Material Declaration FOD817BSD
PCN Design/Specification Logo 17/Aug/2017
Mult Changes 11/Aug/2021
PCN Packaging Mult Devices 24/Oct/2017
HTML Datasheet FOD814, 817 Series
EDA / CAD Models FOD817BSD by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 130% @ 5mA
Current Transfer Ratio (Max) 260% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
Base Part Number FOD817
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SFH615A-4XSMT/R

OPTOISOLATOR 5.3KV TRANS 4SMD

Isocom Components 2004 LTD

¥61.00000 Details

MMSD4148T1G

DIODE GEN PURP 100V 200MA SOD123

onsemi

¥20.00000 Details

BAT54HT1G

DIODE SCHOTTKY 30V 200MA SOD323

onsemi

¥28.00000 Details

SMAZ10-13-F

DIODE ZENER 10V 1W SMA

Diodes Incorporated

¥60.00000 Details

BSS127SSN-7

MOSFET N-CH 600V 50MA SC59

Diodes Incorporated

¥59.00000 Details

MCP23017T-E/SS

IC I/O EXPANDER 16BIT I2C 28SSOP

Microchip Technology

¥181.00000 Details
Additional Resources
Standard Package 1
Other Names FOD817BSDDKR