JPY | USD
Favorite

FOD8012AR2 Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 2 Channel 20kV/µs CMTI 8-SOIC
Price & Procurement
6,649 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 481.00000 ¥481
10 401.00000 ¥4,010
100 280.68000 ¥28,068
500 232.56600 ¥116,283
1,000 224.54700 ¥224,547

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : FOD8012A-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,353 - Immediate
  • Unit Price: ¥474.00000
  • Tape & Reel (TR)  : FOD8012AR2OSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥204.49800
  • Digi-Reel®  : FOD8012AR2OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,649 - Immediate
  • Unit Price: Digi-Reel®

FOD8012AR2

Datasheet
Digi-Key Part Number FOD8012AR2OSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FOD8012AR2
Copy  
Description OPTOISO 3.75KV 2CH PUSH PULL 8SO
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 2 Channel 20kV/µs CMTI 8-SOIC

Copy  
Documents & Media
Datasheets FOD8012A
Environmental Information Material Declaration FOD8012AR2
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Rev 20/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type Logic
Output Type Push-Pull, Totem Pole
Current - Output / Channel 10mA
Data Rate 15Mbps
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Rise / Fall Time (Typ) 6.5ns, 6.5ns
Voltage - Forward (Vf) (Typ) -
Current - DC Forward (If) (Max) -
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FOD801
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OPA2354AIDGKR

IC OPAMP VFB 2 CIRCUIT 8VSSOP

Texas Instruments

¥330.00000 Details

LI0805H151R-10

FERRITE BEAD 150 OHM 0805 1LN

Laird-Signal Integrity Products

¥18.00000 Details

INA826AIDGKR

IC INST AMP 1 CIRCUIT 8VSSOP

Texas Instruments

¥315.00000 Details

FOD8012A

OPTOISO 3.75KV 2CH PUSH PULL 8SO

ON Semiconductor

¥474.00000 Details

CPC5001GSTR

OPTOISO 3.75KV 2CH OPEN DRN 8SMD

IXYS Integrated Circuits Division

¥354.00000 Details

FOD8001R2

OPTOISO 3.75KV PUSH PULL 8SO

ON Semiconductor

¥440.00000 Details
Additional Resources
Standard Package 1
Other Names FOD8012AR2OSCT