FMB2227A Bipolar (BJT) Transistor Array NPN, PNP 30V 500mA 250MHz 700mW Surface Mount SuperSOT™-6
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 42.20000 ¥422
100 28.73000 ¥2,873
500 21.54600 ¥10,773
1,000 16.15900 ¥16,159

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FMB2227ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥14.82067
  • Cut Tape (CT)  : FMB2227ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥52.00000

FMB2227A

Datasheet
Digi-Key Part Number FMB2227ADKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number FMB2227A
Copy  
Description TRANS NPN/PNP 30V 0.5A 6SSOT
Copy  
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP 30V 500mA 250MHz 700mW Surface Mount SuperSOT™-6

Copy  
Customer Reference
Documents & Media
Datasheets FMB2227A, FMB2227A
Environmental Information Material Declaration FMB2227A
PCN Design/Specification Mold Compound 08/April/2008
Logo 17/Aug/2017
PCN Assembly/Origin Correction 10/Feb/2021
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
HTML Datasheet FMB2227A, FMB2227A
EDA / CAD Models FMB2227A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 1.4V @ 30mA, 300mA
Current - Collector Cutoff (Max) 30nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V
Power - Max 700mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SuperSOT™-6
Base Part Number FMB2227
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXTC2063E6TA

TRANS NPN/PNP 40V 3.5A/3A SOT23

Diodes Incorporated

¥94.00000 Details

LTC6655CHMS8-3.3#PBF

IC VREF SERIES 0.05% 8MSOP

Analog Devices Inc.

¥1,016.00000 Details

ADS1015IRUGT

IC ADC 12BIT SIGMA-DELTA 10X2QFN

Texas Instruments

¥418.00000 Details

SN74LV1T125DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥59.00000 Details

ADA4084-1ARJZ-R2

IC OPAMP GP 1 CIRCUIT SOT23-5

Analog Devices Inc.

¥774.00000 Details

SN74LV4T125RGYR

IC BUF NON-INVERT 5.5V 14VQFN

Texas Instruments

¥134.00000 Details
Additional Resources
Standard Package 1
Other Names FMB2227ADKR