FFSM1065B Diode Silicon Carbide Schottky 650V 13.5A (DC) Surface Mount 4-PQFN (8x8)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 410.00000 ¥410
10 368.40000 ¥3,684
100 301.81000 ¥30,181
500 256.91800 ¥128,459
1,000 255.51800 ¥255,518

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 488-FFSM1065BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥255.51733
  • Cut Tape (CT)  : 488-FFSM1065BCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥410.00000

FFSM1065B

Datasheet
Digi-Key Part Number 488-FFSM1065BDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FFSM1065B
Copy  
Description SILICON CARBIDE DIODE 650V 10A P
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 13.5A (DC) Surface Mount 4-PQFN (8x8)

Copy  
Customer Reference
Documents & Media
Datasheets FFSM1065B
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 13.5A (DC)
Voltage - Forward (Vf) (Max) @ If 1.7V @ 10A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 40µA @ 650V
Capacitance @ Vr, F 424pF @ 1V, 100kHz
Mounting Type Surface Mount
Package / Case 4-PowerTSFN
Supplier Device Package 4-PQFN (8x8)
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number FFSM1065
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 488-FFSM1065BDKR