JPY | USD

FDWS9508L-F085 P-Channel 40V 80A (Tc) 214W (Tj) Surface Mount 8-PQFN (5x6)
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 309.00000 ¥309
10 278.00000 ¥2,780
25 262.24000 ¥6,556
100 223.45000 ¥22,345
500 183.58800 ¥91,794
1,000 166.89900 ¥166,899

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

FDWS9508L-F085

Datasheet
Digi-Key Part Number FDWS9508L-F085OSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDWS9508L-F085
Copy  
Description MOSFET P-CH 40V 80A 8PQFN
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

P-Channel 40V 80A (Tc) 214W (Tj) Surface Mount 8-PQFN (5x6)

Copy  
Customer Reference
Documents & Media
Datasheets FDWS9508L-F085
Environmental Information Material Declaration FDWS9508L-F085
PCN Assembly/Origin Mult Dev Assembly Chgs 16/Apr/2019
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.9mOhm @ 80A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 107nC @ 10V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 4840pF @ 20V
FET Feature -
Power Dissipation (Max) 214W (Tj)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (5x6)
Package / Case 8-PowerTDFN
Base Part Number FDWS9508
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDWS9509L-F085

MOSFET P-CH 40V 65A 8DFN

ON Semiconductor

¥200.00000 Details

PDS760-13

DIODE SCHOTTKY 60V 7A POWERDI5

Diodes Incorporated

¥125.00000 Details

FDWS9510L-F085

MOSFET P-CH 40V 50A 8DFN

ON Semiconductor

¥169.00000 Details

LTC4416EMS#PBF

IC OR CTRLR SRC SELECT 10MSOP

Analog Devices Inc.

¥774.00000 Details

ABM7-8.000MHZ-D2Y-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

¥103.00000 Details

CSD18540Q5BT

MOSFET N-CH 60V 100A 8VSON

Texas Instruments

¥368.00000 Details
Additional Resources
Standard Package 1
Other Names FDWS9508L-F085OSCT