JPY | USD

FDN359AN N-Channel 30V 2.7A (Ta) 500mW (Ta) Surface Mount SuperSOT-3
Price & Procurement
235 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 59.20000 ¥592
25 55.20000 ¥1,380
100 44.16000 ¥4,416
500 34.69400 ¥17,347
1,000 26.80900 ¥26,809

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FDN359ANTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥25.08900
  • Cut Tape (CT)  : FDN359ANCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 235 - Immediate
  • Unit Price: ¥69.00000

FDN359AN

Datasheet
Digi-Key Part Number FDN359ANDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDN359AN
Copy  
Description MOSFET N-CH 30V 2.7A SUPERSOT3
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

N-Channel 30V 2.7A (Ta) 500mW (Ta) Surface Mount SuperSOT-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 46mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 480pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SuperSOT-3
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number FDN359
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0039290023

CONN HEADER VERT 2POS

Molex

¥123.00000 Details

0039290043

CONN HEADER VERT 4POS 4.2MM

Molex

¥201.00000 Details

KMR243GLFG

SWITCH TACTILE SPST-NO 0.01A 32V

C&K

¥71.00000 Details

BZT52C7V5S-7-F

DIODE ZENER 7.5V 200MW SOD323

Diodes Incorporated

¥34.00000 Details

FTSH-105-01-F-D-K

CONN HEADER VERT 10POS 1.27MM

Samtec Inc.

¥303.00000 Details

FDN360P

MOSFET P-CH 30V 2A SUPERSOT3

ON Semiconductor

¥46.00000 Details
Additional Resources
Standard Package 1
Other Names FDN359ANDKR