Price & Procurement
3,610 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 285.00000 ¥285
10 256.80000 ¥2,568
25 242.28000 ¥6,057
100 206.43000 ¥20,643
500 169.60600 ¥84,803
1,000 154.18600 ¥154,186

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FDMS037N08BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥154.18633
  • Cut Tape (CT)  : FDMS037N08BCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,610 - Immediate
  • Unit Price: ¥285.00000

FDMS037N08B

Datasheet
Digi-Key Part Number FDMS037N08BDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDMS037N08B
Copy  
Description MOSFET N-CH 75V 100A 8PQFN
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

N-Channel 75V 100A (Tc) 830mW (Ta), 104.2W (Tc) Surface Mount 8-PQFN (5x6)

Copy  
Customer Reference
Documents & Media
Datasheets FDMS037N08B
Environmental Information Material Declaration FDMS037N08B
Featured Product Cloud Systems Computing
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Cancellation 20/Feb/2020
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 3.7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 100nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5915pF @ 37.5V
FET Feature -
Power Dissipation (Max) 830mW (Ta), 104.2W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (5x6)
Package / Case 8-PowerTDFN
Base Part Number FDMS037
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FDMS037N08BDKR