JPY | USD

Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 336.00000 ¥336.00
10 301.30000 ¥3,013.00
25 284.28000 ¥7,107.00
100 242.21000 ¥24,221.00
500 199.00400 ¥99,502.00
1,000 180.91200 ¥180,912.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FDMQ8403TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥180.91200
  • Cut Tape (CT)  : FDMQ8403CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,699 - Immediate
  • Unit Price: ¥338.00000

FDMQ8403

Datasheet
Digi-Key Part Number FDMQ8403DKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDMQ8403
Copy  
Description MOSFET 4N-CH 100V 3.1A 12MLP
Copy  
Detailed Description

Mosfet Array 4 N-Channel (H-Bridge) 100V 3.1A 1.9W Surface Mount 12-MLP (5x4.5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series GreenBridge™ PowerTrench®
Packaging Digi-Reel® 
Part Status Active
FET Type 4 N-Channel (H-Bridge)
FET Feature Standard
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 3.1A
Rds On (Max) @ Id, Vgs 110mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 215pF @ 15V
Power - Max 1.9W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 12-WDFN Exposed Pad
Supplier Device Package 12-MLP (5x4.5)
Base Part Number FDMQ84
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMHT6016LFJ-13

MOSFET 4 N-CH 14.8A VDFN5045-12

Diodes Incorporated

¥195.00000 Details

REF3025AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

¥140.00000 Details

TCN4227M025R0100E

CAP TANT POLY 220UF 25V 2924

AVX Corporation

¥564.00000 Details

FDMQ86530L

MOSFET 4N-CH 60V 8A 12MLP

ON Semiconductor

¥378.00000 Details

FDMQ8203

MOSFET 2N/2P-CH 100V/80V 12-MLP

ON Semiconductor

¥191.00000 Details

DMHT3006LFJ-13

MOSFET BVDSS: 25V-30V V-DFN5045-

Diodes Incorporated

¥63.72167 Details
Additional Resources
Standard Package 1
Other Names FDMQ8403DKR