JPY | USD

FDMC86260 N-Channel 150V 5.4A (Ta), 16A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33
Price & Procurement
7,403 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 261.00000 ¥261
10 234.50000 ¥2,345
25 221.32000 ¥5,533
100 188.56000 ¥18,856
500 154.91200 ¥77,456
1,000 140.83100 ¥140,831

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDMC86260TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥140.83067
  • Digi-Reel®  : FDMC86260DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,403 - Immediate
  • Unit Price: Digi-Reel®

FDMC86260

Datasheet
Digi-Key Part Number FDMC86260CT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDMC86260
Copy  
Description MOSFET N CH 150V 5.4A POWER 33
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

N-Channel 150V 5.4A (Ta), 16A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33

Copy  
Customer Reference
Documents & Media
Datasheets FDMC86260
Environmental Information Material Declaration FDMC86260
Featured Product Solutions for Energy Infrastructure
PCN Design/Specification FDMC86260 DataSheet Update 30/Sep/2016
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly 11/Mar/2020
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 5.4A (Ta), 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 34mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1330pF @ 75V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 54W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Power33
Package / Case 8-PowerWDFN
Base Part Number FDMC86260
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSD701T1G

DIODE SCHOTTKY 70V 200MA SOD123

ON Semiconductor

¥42.00000 Details

750310744

TRANS FLYBACK POE+ 38UH SMD

Würth Elektronik

¥585.00000 Details

PD70224ILQ-TR

IC BRIDGE RECT FET BASED 40MLPQ

Microchip Technology

¥352.00000 Details
Additional Resources
Standard Package 1
Other Names FDMC86260CT