JPY | USD

FDMC8360L N-Channel 40V 27A (Ta), 80A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33
Price & Procurement
10,433 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 275.00000 ¥275
10 247.50000 ¥2,475
25 233.56000 ¥5,839
100 198.96000 ¥19,896
500 163.46800 ¥81,734
1,000 148.60800 ¥148,608

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDMC8360LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥148.60700
  • Digi-Reel®  : FDMC8360LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,433 - Immediate
  • Unit Price: Digi-Reel®

FDMC8360L

Datasheet
Digi-Key Part Number FDMC8360LCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDMC8360L
Copy  
Description MOSFET N-CH 40V 27A/80A POWER33
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

N-Channel 40V 27A (Ta), 80A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33

Copy  
Customer Reference
Documents & Media
Datasheets FDMC8360L
Environmental Information Material Declaration FDMC8360L
Featured Product FDMC8360L N-Channel Shielded Gate Power Trench MOSFET
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly 11/Mar/2020
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 27A (Ta), 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.1mOhm @ 27A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 80nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5795pF @ 20V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 54W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Power33
Package / Case 8-PowerWDFN
Base Part Number FDMC8360
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC4231HUD-2#PBF

IC HOT SWAP CTRLR GP 12QFN

Analog Devices Inc.

¥835.00000 Details

0685P9100-01

FUSE 10A 50VDC FAST 1206 SMD

Bel Fuse Inc.

¥69.00000 Details

SIS443DN-T1-GE3

MOSFET P-CH 40V 35A PPAK 1212-8

Vishay Siliconix

¥195.00000 Details

BSZ042N06NSATMA1

MOSFET N-CH 60V 17A/40A TSDSON

Infineon Technologies

¥212.00000 Details

FDMA86551L

MOSFET N-CH 60V 7.5A 6MICROFET

ON Semiconductor

¥132.00000 Details

FDMC8360LET40

MOSFET N-CH 40V 27A/141A POWER33

ON Semiconductor

¥202.00000 Details
Additional Resources
Standard Package 1
Other Names FDMC8360LCT