JPY | USD

Price & Procurement
120 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 376.00000 ¥376.00
10 337.20000 ¥3,372.00
25 318.80000 ¥7,970.00
100 276.28000 ¥27,628.00
500 235.18800 ¥117,594.00
1,000 225.40000 ¥225,400.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : FDMC007N08LCDCOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 120 - Immediate
  • Unit Price: Digi-Reel®

FDMC007N08LCDC

Datasheet
Digi-Key Part Number FDMC007N08LCDCOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDMC007N08LCDC
Copy  
Description MOSFET N-CH 80V 64A 8PQFN
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

N-Channel 80V 64A (Tc) 57W (Tc) Surface Mount 8-PQFN (3.3x3.3)

Copy  
Customer Reference
Documents & Media
Datasheets FDMC007N08LCDC
Environmental Information Material Declaration FDMC007N08LCDC
HTML Datasheet FDMC007N08LCDC
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 64A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6.8mOhm @ 22A, 10V
Vgs(th) (Max) @ Id 2.5V @ 130µA
Gate Charge (Qg) (Max) @ Vgs 44nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3070pF @ 40V
FET Feature -
Power Dissipation (Max) 57W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (3.3x3.3)
Package / Case 8-PowerWDFN
Base Part Number FDMC007
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDMC007N08LC

MOSFET N-CHANNEL 80V 66A 8PQFN

ON Semiconductor

¥281.00000 Details

LM5050MK-1/NOPB

IC OR CTRLR N+1 6SOT

Texas Instruments

¥280.00000 Details

TPN4R806PL,L1Q

MOSFET N-CH 60V 72A 8TSON

Toshiba Semiconductor and Storage

¥124.00000 Details
Additional Resources
Standard Package 1
Other Names FDMC007N08LCDCOSCT