JPY | USD

FDMC007N08LC N-Channel 80V 66A (Tc) 57W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Price & Procurement
2,715 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 278.00000 ¥278
10 249.40000 ¥2,494
25 235.28000 ¥5,882
100 200.44000 ¥20,044
500 164.68000 ¥82,340
1,000 149.70900 ¥149,709

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 488-FDMC007N08LCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,715 - Immediate
  • Unit Price: Digi-Reel®

FDMC007N08LC

Datasheet
Digi-Key Part Number 488-FDMC007N08LCCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDMC007N08LC
Copy  
Description MOSFET N-CHANNEL 80V 66A 8PQFN
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

N-Channel 80V 66A (Tc) 57W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33

Copy  
Customer Reference
Documents & Media
Datasheets FDMC007N08LC
Environmental Information Material Declaration FDMC007N08LC
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
HTML Datasheet FDMC007N08LC
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 66A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 7mOhm @ 21A, 10V
Vgs(th) (Max) @ Id 2.5V @ 120µA
Gate Charge (Qg) (Max) @ Vgs 41nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2940pF @ 40V
FET Feature -
Power Dissipation (Max) 57W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (3.3x3.3), Power33
Package / Case 8-PowerWDFN
Base Part Number FDMC007
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDMC007N08LCDC

MOSFET N-CH 80V 64A 8PQFN

ON Semiconductor

¥373.00000 Details

BSC040N08NS5ATMA1

MOSFET N-CH 80V 100A TDSON

Infineon Technologies

¥223.00000 Details
Additional Resources
Standard Package 1
Other Names 488-FDMC007N08LCCT