JPY | USD
Favorite

FDG312P P-Channel 20V 1.2A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6)
Price & Procurement
6,609 In Stock
Can ship immediately Factory Stock : 12,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 41.30000 ¥413
25 38.56000 ¥964
100 28.65000 ¥2,865
250 27.21600 ¥6,804
500 22.37000 ¥11,185
1,000 18.18200 ¥18,182

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDG312PTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    12,000 - Factory Stock 
  • Unit Price: ¥16.58267
  • Digi-Reel®  : FDG312PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,609 - Immediate
    12,000 - Factory Stock 
  • Unit Price: Digi-Reel®

FDG312P

Datasheet
Digi-Key Part Number FDG312PCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDG312P
Copy  
Description MOSFET P-CH 20V 1.2A SC70-6
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

P-Channel 20V 1.2A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6)

Copy  
Documents & Media
Datasheets FDG312P
Environmental Information Material Declaration FDG312P
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly/Test 9/Jan/2019
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 180mOhm @ 1.2A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 330pF @ 10V
FET Feature -
Power Dissipation (Max) 750mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-88 (SC-70-6)
Package / Case 6-TSSOP, SC-88, SOT-363
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FZT948TA

TRANS PNP 20V 6A SOT-223

Diodes Incorporated

¥120.00000 Details

LTC4060EFE#PBF

IC BATT CHARGR NIMH/NICD 16TSSOP

Linear Technology/Analog Devices

¥1,044.00000 Details

AS169-73LF

IC RF SWITCH SPDT 2.5GHZ SOT6

Skyworks Solutions Inc.

¥157.00000 Details

SMP1340-079LF

RF DIODE PIN 50V 250MW SC79

Skyworks Solutions Inc.

¥49.00000 Details

SKY13290-313LF

IC RF SWITCH SPDT 2.5GHZ 6QFN

Skyworks Solutions Inc.

¥602.00000 Details

SMP1325-087LF

RF DIODE PIN 2W 2QFN

Skyworks Solutions Inc.

¥262.00000 Details
Additional Resources
Standard Package 1
Other Names FDG312PCT