JPY | USD
Favorite

FDD4141 P-Channel 40V 10.8A (Ta), 50A (Tc) 2.4W (Ta), 69W (Tc) Surface Mount D-PAK (TO-252AA)
Price & Procurement
13,309 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 112.00000 ¥112
10 92.00000 ¥920
25 90.28000 ¥2,257
100 71.53000 ¥7,153
500 60.63200 ¥30,316
1,000 49.39100 ¥49,391

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FDD4141TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: ¥46.49560
  • Cut Tape (CT)  : FDD4141CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,309 - Immediate
  • Unit Price: ¥112.00000
  • Tape & Reel (TR)  : FDD4141-F085TR-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT)  : FDD4141-F085CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 600 - Immediate
  • Unit Price: ¥115.00000

FDD4141

Datasheet
Digi-Key Part Number FDD4141DKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDD4141
Copy  
Description MOSFET P-CH 40V 10.8A/50A DPAK
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

P-Channel 40V 10.8A (Ta), 50A (Tc) 2.4W (Ta), 69W (Tc) Surface Mount D-PAK (TO-252AA)

Copy  
Customer Reference
Documents & Media
Datasheets FDD4141
Environmental Information Material Declaration FDD4141
PCN Design/Specification Description Chg 01/Apr/2016
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev 13/Aug/2020
PCN Packaging Dpak Pkg 01/Apr/2008
Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 10.8A (Ta), 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 12.3mOhm @ 12.7A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2775pF @ 20V
FET Feature -
Power Dissipation (Max) 2.4W (Ta), 69W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-PAK (TO-252AA)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number FDD414
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBRS340T3G

DIODE SCHOTTKY 40V 4A SMC

ON Semiconductor

¥52.00000 Details

MMBT3906-7-F

TRANS PNP 40V 0.2A SOT23-3

Diodes Incorporated

¥13.00000 Details

3513

FUSE CLIP CARTRIDGE 15A PCB

Keystone Electronics

¥41.00000 Details

0312008.MXP

FUSE GLASS 8A 250VAC 3AB 3AG

Littelfuse Inc.

¥43.00000 Details

M2042SS1W03

SWITCH TOGGLE 4PDT 6A 125V

NKK Switches

¥1,236.00000 Details

800AWSP9M2QE

SWITCH PUSH SPST-NO 1A 120V

E-Switch

¥318.00000 Details
Additional Resources
Standard Package 1
Other Names FDD4141DKR