JPY | USD
Favorite

In Stock: 800
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115
10 94.10000 ¥941
25 92.28000 ¥2,307
100 73.13000 ¥7,313
500 61.99400 ¥30,997

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDD4141TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥43.86400
  • Cut Tape (CT)  : FDD4141CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,559 - Immediate
  • Unit Price: ¥106.00000
  • Digi-Reel®  : FDD4141DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,559 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : FDD4141-F085TR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥47.53920

FDD4141-F085

Datasheet
Digi-Key Part Number FDD4141-F085CT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDD4141-F085
Copy  
Description MOSFET P-CH 40V 10.8A/50A DPAK
Copy  
Detailed Description

P-Channel 40V 10.8A (Ta), 50A (Tc) 2.4W (Ta), 69W (Tc) Surface Mount D-PAK (TO-252AA)

Copy  
Customer Reference
Documents & Media
Datasheets FDD4141_F085
Environmental Information Material Declaration FDD4141-F085
Featured Product One-Stop Automotive Shop
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 10.8A (Ta), 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 12.3mOhm @ 12.7A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2775pF @ 20V
FET Feature -
Power Dissipation (Max) 2.4W (Ta), 69W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-PAK (TO-252AA)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number FDD414
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NVMFS5C604NLAFT1G

MOSFET N-CH 60V 287A 5DFN

ON Semiconductor

¥252.00000 Details

FDD4141

MOSFET P-CH 40V 10.8A/50A DPAK

ON Semiconductor

¥106.00000 Details

STD15P6F6AG

MOSFET PCH 60V 10A DPAK

STMicroelectronics

¥78.00000 Details

RD3P130SPFRATL

MOSFET P-CH 100V 13A TO252

Rohm Semiconductor

¥173.00000 Details
Additional Resources
Standard Package 1
Other Names FDD4141-F085CT
FDD4141_F085CT
FDD4141_F085CT-ND