JPY | USD
Favorite

FDBL9401-F085 N-Channel 40V 300A (Tc) 429W (Tj) Surface Mount 8-HPSOF
Price & Procurement
3,424 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 484.00000 ¥484
10 434.60000 ¥4,346
25 410.88000 ¥10,272
100 328.72000 ¥32,872
250 310.46000 ¥77,615
500 292.19600 ¥146,098
1,000 255.67100 ¥255,671

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDBL9401-F085TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥246.54000
  • Digi-Reel®  : FDBL9401-F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,424 - Immediate
  • Unit Price: Digi-Reel®

FDBL9401-F085

Datasheet
Digi-Key Part Number FDBL9401-F085CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDBL9401-F085
Copy  
Description MOSFET N-CH 40V 300A PSOF8
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

N-Channel 40V 300A (Tc) 429W (Tj) Surface Mount 8-HPSOF

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 300A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 0.65mOhm @ 80A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 296nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 15900pF @ 25V
FET Feature -
Power Dissipation (Max) 429W (Tj)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-HPSOF
Package / Case 8-PowerSFN
Base Part Number FDBL940
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDBL9406-F085

MOSFET N-CH 40V 240A PSOF8

ON Semiconductor

¥363.00000 Details
Additional Resources
Standard Package 1
Other Names FDBL9401-F085CT
FDBL9401_F085CT
FDBL9401_F085CT-ND