JPY | USD
Favorite

FDBL0200N100 N-Channel 100V 300A (Tc) 429W (Tc) Surface Mount 8-HPSOF
Price & Procurement
3,386 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 658.00000 ¥658
10 590.50000 ¥5,905
25 558.24000 ¥13,956
100 446.60000 ¥44,660
250 421.78400 ¥105,446
500 396.97400 ¥198,487
1,000 347.35300 ¥347,353

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDBL0200N100OSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥334.94750
  • Digi-Reel®  : FDBL0200N100OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,386 - Immediate
  • Unit Price: Digi-Reel®

FDBL0200N100

Datasheet
Digi-Key Part Number FDBL0200N100OSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDBL0200N100
Copy  
Description MOSFET N-CH 100V 300A 8-HPSOF
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 100V 300A (Tc) 429W (Tc) Surface Mount 8-HPSOF

Copy  
Documents & Media
Datasheets FDBL0200N100
Environmental Information Material Declaration FDBL0200N100
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 300A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2mOhm @ 80A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 133nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 9760pF @ 50V
FET Feature -
Power Dissipation (Max) 429W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-HPSOF
Package / Case 8-PowerSFN
Base Part Number FDBL020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IPT015N10N5ATMA1

MOSFET N-CH 100V 300A 8HSOF

Infineon Technologies

¥780.00000 Details

IAUT260N10S5N019ATMA1

MOSFET N-CH 100V 260A HSOF8-1

Infineon Technologies

¥668.00000 Details

IAUT150N10S5N035ATMA1

100V 150A 3.5MOHM TOLL

Infineon Technologies

¥514.00000 Details

EDZVFHT2R3.6B

ZENER DIODES (CORRESPONDS TO AEC

Rohm Semiconductor

¥31.00000 Details

FDS6679AZ

MOSFET P-CH 30V 13A 8-SOIC

ON Semiconductor

¥97.00000 Details

IAUT300N10S5N015ATMA1

100V 300A 1.5MOHM TOLL

Infineon Technologies

¥811.00000 Details
Additional Resources
Standard Package 1
Other Names FDBL0200N100OSCT