JPY | USD
Favorite

FDB86360-F085 N-Channel 80V 110A (Tc) 333W (Tc) Surface Mount D²PAK (TO-263AB)
Price & Procurement
1,205 In Stock
Can ship immediately Factory Stock : 6,400
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 489.00000 ¥489
10 438.90000 ¥4,389
25 414.92000 ¥10,373
100 331.93000 ¥33,193
250 313.48400 ¥78,371

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDB86360-F085TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
    6,400 - Factory Stock 
  • Unit Price: ¥295.04500
  • Digi-Reel®  : FDB86360-F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,205 - Immediate
    6,400 - Factory Stock 
  • Unit Price: Digi-Reel®

FDB86360-F085

Datasheet
Digi-Key Part Number FDB86360-F085CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDB86360-F085
Copy  
Description MOSFET N-CH 80V 110A TO263
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

N-Channel 80V 110A (Tc) 333W (Tc) Surface Mount D²PAK (TO-263AB)

Copy  
Documents & Media
Datasheets FDB86360-F085
Video File Driving Automotive Technology
Environmental Information Material Declaration FDB86360-F085
Featured Product One-Stop Automotive Shop
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Site Transfer 27/Oct/2019
PCN Packaging Mult Devices 24/Oct/2017
TO263 Dev Pkg Chg 24/May/2018
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 110A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.8mOhm @ 80A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 253nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 14600pF @ 25V
FET Feature -
Power Dissipation (Max) 333W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number FDB863
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMV331IDBVR

IC GP LV COMPARATOR SOT-23-5

Texas Instruments

¥76.00000 Details

BAV21W-7-F

DIODE GEN PURP 200V 200MA SOD123

Diodes Incorporated

¥21.00000 Details

BAT41KFILM

DIODE SCHOTTKY 100V 200MA SOD523

STMicroelectronics

¥55.00000 Details

MAX6103EUR+T

IC VREF SERIES 0.4% SOT23-3

Maxim Integrated

¥136.00000 Details

SMCJ51CA

TVS DIODE 51V 82.4V SMC

Bourns Inc.

¥73.00000 Details

STWD100PYW83F

IC SUPERVISOR 1 CHANNEL SOT323-5

STMicroelectronics

¥96.00000 Details
Additional Resources
Standard Package 1
Other Names FDB86360-F085CT
FDB86360_F085CT
FDB86360_F085CT-ND