JPY | USD

FAN7631SJX Power Supply Controller Resonant Converter Controller 16-SOP
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 260.00000 ¥260.00
10 232.80000 ¥2,328.00
25 219.64000 ¥5,491.00
100 187.11000 ¥18,711.00
250 175.69200 ¥43,923.00
500 153.72800 ¥76,864.00
1,000 145.02800 ¥145,028.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FAN7631SJXTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥145.02800
  • Cut Tape (CT)  : FAN7631SJXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥260.00000

FAN7631SJX

Datasheet
Digi-Key Part Number FAN7631SJXDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FAN7631SJX
Copy  
Description IC CTLR PFM RESON CONV 16SOIC
Copy  
Detailed Description

Power Supply Controller Resonant Converter Controller 16-SOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Resonant Converter Controller
Voltage - Input -
Voltage - Supply 11.1V ~ 21V
Current - Supply 10mA
Operating Temperature -40°C ~ 130°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SOP
Base Part Number FAN7631
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FAN7631SJXDKR