JPY | USD

FAN49100AUC330X Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 20-UFBGA, WLCSP
Price & Procurement
3,130 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 144.00000 ¥144.00
10 129.20000 ¥1,292.00
25 122.64000 ¥3,066.00
100 100.73000 ¥10,073.00
250 94.16400 ¥23,541.00
500 83.21600 ¥41,608.00
1,000 72.30800 ¥72,308.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FAN49100AUC330XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥72.30767
  • Digi-Reel®  : FAN49100AUC330XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,130 - Immediate
  • Unit Price: Digi-Reel®

FAN49100AUC330X

Datasheet
Digi-Key Part Number FAN49100AUC330XCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FAN49100AUC330X
Copy  
Description IC REG BCK BST 3.3V 2A 20WLCSP
Copy  
Detailed Description

Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 20-UFBGA, WLCSP

Copy  
Customer Reference
Documents & Media
Datasheets FAN49100
Environmental Information Material Declaration FAN49100AUC330X
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Second Source 27/Apr/2021
PCN Packaging Mult Devices 24/Oct/2017
HTML Datasheet FAN49100
EDA / CAD Models FAN49100AUC330X by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series TinyPower™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 1.8MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-UFBGA, WLCSP
Supplier Device Package 20-WLCSP (1.96x1.56)
Base Part Number FAN49100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADP2503ACPZ-3.3-R7

IC REG BCK BST 3.3V 10LFCSP

Analog Devices Inc.

¥444.00000 Details

FAN49103AUC340X

IC REG BCK BST 3.4V 2.5A 20WLCSP

ON Semiconductor

¥144.00000 Details

RP604K331A-TR

DCDC CONVERTER ULTRA-LOW QUIESCE

RICOH Electronic Devices Co., LTD.

¥225.00000 Details

STBC08PMR

IC BATT CHG LI-ION 1CELL 6DFN

STMicroelectronics

¥176.00000 Details

BD83070GWL-E2

IC REG BK BST 2.5/3.3V UCSP50L1C

Rohm Semiconductor

¥198.00000 Details

SLG59M1599V

IC PWR SWITCH N-CHANNEL 1:1 8DFN

Dialog Semiconductor GmbH

¥59.00000 Details
Additional Resources
Standard Package 1
Other Names FAN49100AUC330XCT