JPY | USD

Price & Procurement
5,141 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 341.00000 ¥341
10 306.40000 ¥3,064
25 289.00000 ¥7,225
100 246.23000 ¥24,623
250 231.20000 ¥57,800
500 202.29800 ¥101,149
1,000 167.61900 ¥167,619

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

FAN3224TMX-F085

Datasheet
Digi-Key Part Number 1990-FAN3224TMX-F085CT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FAN3224TMX-F085
Copy  
Description IC GATE DRVR LOW-SIDE 8SOIC
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets FAN3224CMx Datasheet
Environmental Information Material Declaration FAN3224TMX-F085
Featured Product Cloud Systems Computing
One-Stop Automotive Shop
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
EDA / CAD Models FAN3224TMX-F085 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 12ns, 9ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number FAN3224
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

FAN3224TMX

IC GATE DRVR LOW-SIDE 8SOIC

ON Semiconductor

¥133.00000 Details
Additional Resources
Standard Package 2,500
Other Names 1990-FAN3224TMX-F085CT