JPY | USD

ESDONCAN1LT1G 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Price & Procurement
45 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55.00
10 41.40000 ¥414.00
100 25.82000 ¥2,582.00
500 17.66800 ¥8,834.00
1,000 13.59000 ¥13,590.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESDONCAN1LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Factory Stock 
  • Unit Price: ¥11.21800
  • Cut Tape (CT)  : ESDONCAN1LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 474 - Immediate
    40,000 - Factory Stock 
  • Unit Price: ¥55.00000
  • Digi-Reel®  : ESDONCAN1LT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 474 - Immediate
    40,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : ESDONCAN1LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥12.23067
  • Cut Tape (CT)  : ESDONCAN1LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 - Immediate
  • Unit Price: ¥55.00000

ESDONCAN1LT1G

Datasheet
Digi-Key Part Number ESDONCAN1LT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number ESDONCAN1LT1G
Copy  
Description TVS DIODE 24VWM 50VC SOT23-3
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets ESDONCAN1, SESDONCAN1
Environmental Information Material Declaration ESDONCAN1LT1G
PCN Design/Specification SOT23 16/Sep/2016
PCN Assembly/Origin Mult Dev Mold Comp Chg 7/Apr/2020
EDA / CAD Models ESDONCAN1LT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 24V (Min)
Voltage - Breakdown (Min) 26.2V
Voltage - Clamping (Max) @ Ipp 50V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications CAN
Capacitance @ Frequency 10pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number ESDONCAN1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBR0580S1-7

DIODE SCHOTTKY 80V 500MA SOD123

Diodes Incorporated

¥35.00000 Details

PE-1812ACC510STS

CMC 230MA 2LN 3.5KOHM SMD

Pulse Electronics Network

¥119.00000 Details

SESDONCAN1LT3G

TVS DIODE 24VWM 50VC SOT23-3

ON Semiconductor

¥58.00000 Details

5536416-5

CONN DIN PLUG 96POS PCB RA GOLD

TE Connectivity AMP Connectors

¥967.00000 Details

ESDONCAN1LT3G

TVS DIODE 24VWM 50VC SOT23

ON Semiconductor

¥55.00000 Details

SESDONCAN1LT1G

TVS DIODE 24VWM 50VC SOT23-3

ON Semiconductor

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names ESDONCAN1LT1GOSDKR