Price & Procurement
144,984 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 97.00000 ¥97
10 85.30000 ¥853
100 65.38000 ¥6,538
500 51.69000 ¥25,845
1,000 42.66800 ¥42,668

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESD7L5.0DT5GOSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 144,000 - Immediate
  • Unit Price: ¥42.66788
  • Cut Tape (CT)  : ESD7L5.0DT5GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 144,984 - Immediate
  • Unit Price: ¥97.00000

ESD7L5.0DT5G

Datasheet
Digi-Key Part Number ESD7L5.0DT5GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number ESD7L5.0DT5G
Copy  
Description TVS DIODE 5VWM 10.4VC SOT723
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-723

Copy  
Customer Reference
Documents & Media
Datasheets ESD7L5.0DT5G
Environmental Information Material Declaration ESD7L5.0DT5G
Featured Product Type-C™ Power Delivery (PD) System Solutions
PCN Design/Specification Wire Bond 01/Dec/2010
PCN Assembly/Origin Fab Site 02/Feb/2021
HTML Datasheet ESD7L5.0DT5G
EDA / CAD Models ESD7L5.0DT5G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.4V
Voltage - Clamping (Max) @ Ipp 10.4V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications USB
Capacitance @ Frequency 0.5pF @ 1MHz, 0.25pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SOT-723
Base Part Number ESD7L5.0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

61400416121

CONN RCPT USB2.0 TYPEB 4POS R/A

Würth Elektronik

¥155.00000 Details

DMN3065LW-7

MOSFET N-CH 30V 4A SOT-323

Diodes Incorporated

¥58.00000 Details

LT1761IS5-5#TRMPBF

IC REG LINEAR 5V 100MA TSOT23-5

Analog Devices Inc.

¥347.00000 Details

1N4148WL2-TP

DIODE GP 100V 150MA DFN1006-2

Micro Commercial Co

¥15.00000 Details

APHHS1005LSECK/J4-PF

LED ORANGE CLEAR 2SMD

Kingbright

¥65.00000 Details

APHHS1005LZGCK-V

LED GREEN CLEAR 2SMD

Kingbright

¥72.00000 Details
Additional Resources
Standard Package 1
Other Names ESD7L5.0DT5GOSDKR