ESD7381MUT5G 10V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 38.10000 ¥381
100 25.90000 ¥2,590
500 19.42600 ¥9,713
1,000 14.56900 ¥14,569
2,000 13.36300 ¥26,726

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESD7381MUT5GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥13.36280

ESD7381MUT5G

Datasheet
Digi-Key Part Number ESD7381MUT5GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number ESD7381MUT5G
Copy  
Description TVS DIODE 3.3VWM 10VC 2X3DFN
Copy  
Detailed Description

10V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)

Copy  
Customer Reference
Documents & Media
Datasheets ESD7381MUT5G
Environmental Information Material Declaration ESD7381MUT5G
PCN Packaging New Carrier Tape x3DFN2 15/Sep/2015
Covering Tape/Material Chg 20/May/2016
HTML Datasheet ESD7381MUT5G
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5V
Voltage - Clamping (Max) @ Ipp 10V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications RF Antenna
Capacitance @ Frequency 0.37pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 2-X3DFN (0.6x0.3) (0201)
Base Part Number ESD7381
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCMF1USB3BA/CZ

CMC 2LN SMD ESD

Nexperia USA Inc.

¥78.00000 Details

CPDU5V0U-HF

TVS DIODE 5VWM 12.5VC 0603

Comchip Technology

¥46.00000 Details

ESD8472MUT5G

TVS DIODE 5.3VWM 14VC 2X3DFN

ON Semiconductor

¥41.00000 Details

PESD5V0R1BSFYL

TVS DIODE 5VWM 9.2VC DSN0603-2

Nexperia USA Inc.

¥59.00000 Details

5034800800

CONN FFC FPC 8POS 0.50MM R/A

Molex

¥94.00000 Details

7427927261

FERRITE BEAD 600 OHM 0402 1LN

Würth Elektronik

¥20.00000 Details
Additional Resources
Standard Package 1
Other Names ESD7381MUT5GOSDKR