ESD5Z2.5T5G 10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Price & Procurement
11,878 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 20.10000 ¥201
100 10.98000 ¥1,098
500 6.75600 ¥3,378
1,000 4.60700 ¥4,607
2,000 3.91600 ¥7,832

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESD5Z2.5T5GOSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥3.53213
  • Cut Tape (CT)  : ESD5Z2.5T5GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,878 - Immediate
  • Unit Price: ¥22.00000

ESD5Z2.5T5G

Datasheet
Digi-Key Part Number ESD5Z2.5T5GOSDKR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number ESD5Z2.5T5G
Copy  
Description TVS DIODE 2.5VWM 10.9VC SOD523
Copy  
Detailed Description

10.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 2.5V (Max)
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp 10.9V
Current - Peak Pulse (10/1000µs) 11A (8/20µs)
Power - Peak Pulse 120W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 145pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Base Part Number ESD5Z2.5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VESD03C1-02V-G3-08

TVS DIODE 3VWM 8.7VC SOD523

Vishay General Semiconductor - Diodes Division

¥49.00000 Details

ESD5Z2.5T1G

TVS DIODE 2.5VWM 10.9VC SOD523

onsemi

¥24.00000 Details

ESD5Z3.3T1G

TVS DIODE 3.3VWM 14.1VC SOD523

onsemi

¥31.00000 Details

VS-10BQ015-M3/5BT

DIODE SCHOTTKY 15V 1A DO214AA

Vishay General Semiconductor - Diodes Division

¥51.00000 Details

UCLAMP2501T.TCT

TVS DIODE 2.5VWM 7.5V SLP1006P2T

Semtech Corporation

¥78.00000 Details

ACM7060-701-2PL-TL01

CMC 4A 2LN 700 OHM SMD

TDK Corporation

¥217.00000 Details
Additional Resources
Standard Package 1
Other Names ESD5Z2.5T5GOSDKR